
Alutec Mnchen 606020 technical specifications.
| Color | Clear |
| Height | 40mm |
| Length | 180mm |
| Width | 140mm |
| RoHS | Not Compliant |
Download the complete datasheet for Alutec Mnchen 606020 to view detailed technical specifications.
No datasheet is available for this part.
