
Alutec Mnchen 608200 technical specifications.
| Color | Yellow |
| Height | 45mm |
| Length | 250mm |
| Width | 180mm |
| RoHS | Not Compliant |
Download the complete datasheet for Alutec Mnchen 608200 to view detailed technical specifications.
No datasheet is available for this part.
