
Alutec Mnchen 611900 technical specifications.
| Color | Blue |
| Height | 55mm |
| Length | 335mm |
| Material | Polypropylene |
| Width | 225mm |
| RoHS | Not Compliant |
Download the complete datasheet for Alutec Mnchen 611900 to view detailed technical specifications.
No datasheet is available for this part.
