
Alutec Mnchen 630301 technical specifications.
| Color | Blue |
| Height | 275mm |
| Length | 300mm |
| Width | 147mm |
| RoHS | Not Compliant |
Download the complete datasheet for Alutec Mnchen 630301 to view detailed technical specifications.
No datasheet is available for this part.
