Alutronic CK985/SN technical specifications.
| Type | Passive |
| Material | Aluminum |
| Device Cooled | TO-220 |
| Attachment Method | Solder Pin |
| Finish | Tin |
| Product Length | 22mm |
| Mounting | Through Hole |
| Product Depth | 11mm |
| Height | 19mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alutronic CK985/SN to view detailed technical specifications.
No datasheet is available for this part.