Alutronic FI300/SN technical specifications.
| Mounting | Through Hole |
| Product Length (mm) | 22 |
| Product Depth (mm) | 4 |
| Product Height (mm) | 31.6 |
| Type | Passive |
| Material | Aluminum 99.5 |
| Device Cooled | TO-220 |
| Attachment Method | Screw |
| Cage Code | D3396 |
| EU RoHS | Yes |
| HTS Code | 8542900000 |
| Schedule B | 8542900000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Alutronic FI300/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.