Alutronic FI355/11/SE technical specifications.
| Body Material | Aluminium |
| Depth | 22mm |
| Length | 11mm |
| Mount | Screw |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Alutronic FI355/11/SE to view detailed technical specifications.
No datasheet is available for this part.