Alutronic PR133/94/SE/M3 technical specifications.
| Body Material | Aluminium |
| Package/Case | TO-218 |
| Depth | 50mm |
| Finish | Anodized |
| Length | 94mm |
| Mount | Screw |
| Radiation Hardening | No |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Alutronic PR133/94/SE/M3 to view detailed technical specifications.
No datasheet is available for this part.