Alutronic PR148/1000/AL technical specifications.
| Type | Passive |
| Material | Aluminum |
| Fin Style | Extruded |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Product Length | 150mm |
| Height | 125mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alutronic PR148/1000/AL to view detailed technical specifications.
No datasheet is available for this part.