Alutronic PR17/15/SE technical specifications.
| Body Material | Aluminium |
| Depth | 13mm |
| Finish | Anodized |
| Length | 17mm |
| Mount | Screw |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Type | Passive |
| RoHS | Not CompliantNo |
Download the complete datasheet for Alutronic PR17/15/SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
