
Alutronic PR28/25/SE technical specifications.
| Body Material | Aluminium |
| Depth | 34.5mm |
| Length | 25mm |
| Mount | Screw |
| RoHS Compliant | No |
| Type | Passive |
| RoHS | Not Compliant |
Download the complete datasheet for Alutronic PR28/25/SE to view detailed technical specifications.
No datasheet is available for this part.
