Alutronic PR363 technical specifications.
| Type | Passive |
| Material | Aluminum Magnesium Silicon |
| Fin Style | Extruded |
| Product Depth | 57mm |
| Height | 4.8mm |
Download the complete datasheet for Alutronic PR363 to view detailed technical specifications.
No datasheet is available for this part.