Alutronic PR40/50/SE technical specifications.
| Type | Passive |
| Material | Aluminum |
| Fin Style | Extruded |
| Finish | Black Anodized |
| Product Length | 50mm |
| Product Depth | 65mm |
| Height | 24mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Alutronic PR40/50/SE to view detailed technical specifications.
No datasheet is available for this part.