Alutronic PR7 technical specifications.
| Type | Passive |
| Material | Aluminum Magnesium Silicon |
| Fin Style | Extruded |
| Product Depth | 6.3mm |
| Height | 4.8mm |
Download the complete datasheet for Alutronic PR7 to view detailed technical specifications.
No datasheet is available for this part.