Alutronic PR8/6,3/SE technical specifications.
| Type | Passive |
| Material | Aluminum Magnesium Silicon |
| Fin Style | Extruded |
| Device Cooled | BGA |
| Finish | Black Anodized |
| Product Length | 18.9mm |
| Mounting | Adhesive |
| Product Depth | 6.3mm |
| Height | 4.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alutronic PR8/6,3/SE to view detailed technical specifications.
No datasheet is available for this part.