
Amber Wireless AMB2300 technical specifications.
| Package/Case | Module |
| Data Rate | 704Kbps |
| Interface | UART, Logic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Amber Wireless AMB2300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
