
Amber Wireless AMB2520-1 technical specifications.
| Package/Case | Module |
| Depth | 16mm |
| Length | 27.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amber Wireless AMB2520-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
