
ISM module 2 km, AMB8350, Amber Wireless
Amber Wireless AMB8350 technical specifications.
| Package/Case | Module |
| Depth | 38mm |
| Interface | RS-232 |
| Length | 80mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Screw |
| Radiation Hardening | No |
| Supply Current | 105mA |
| RoHS | Compliant |
Download the complete datasheet for Amber Wireless AMB8350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
