
Amber Wireless AMB8423 technical specifications.
| Package/Case | Module |
| Data Rate | 500Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Supply Current | 42mA |
| RoHS | Compliant |
Download the complete datasheet for Amber Wireless AMB8423 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
