Ambersil 6120004500 technical specifications.
| Package/Case | SIL |
| Color | Colorless |
| Max Operating Temperature | 180°C |
| Reach SVHC Compliant | No |
| Series | Formula 10 |
| RoHS | Compliant |
Download the complete datasheet for Ambersil 6120004500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
