Ambersil 6150001010 technical specifications.
| Color | Red |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -30°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Ambersil 6150001010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.