Ambersil 6150009370 technical specifications.
| Color | White |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -50°C |
| Reach SVHC Compliant | No |
| Series | FOOD PROCESSING SAFE |
| Weight | 400g |
| RoHS | Compliant |
Download the complete datasheet for Ambersil 6150009370 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.