Ambersil 6150009715 technical specifications.
| Color | White |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Weight | 400g |
| RoHS | Compliant |
Download the complete datasheet for Ambersil 6150009715 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.