Ambersil 6190015000 technical specifications.
| Color | Clear |
| Reach SVHC Compliant | No |
| Weight | 0.421kg |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Ambersil 6190015000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.