Ambersil 6250006005 technical specifications.
| Color | Black, Grey |
| Mount | Wire |
| Reach SVHC Compliant | No |
| Weight | 5kg |
| RoHS | Not Compliant |
Download the complete datasheet for Ambersil 6250006005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
