Amcc PPC405EP-3LB266CZ technical specifications.
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Max Frequency | 266MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for Amcc PPC405EP-3LB266CZ to view detailed technical specifications.
No datasheet is available for this part.