Amcc PPC405EP-3LB333C technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Max Frequency | 333MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amcc PPC405EP-3LB333C to view detailed technical specifications.
No datasheet is available for this part.