MPU 405EXr RISC 32-Bit 90nm 333MHz 2.5V/3.3V 388-Pin EBGA Tray
Checking distributor stock and pricing after the page loads.
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Max Frequency | 333MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |