MPU 405EXr RISC 32-Bit 90nm 400MHz 2.5V/3.3V 388-Pin EBGA Tray
Amcc PPC405EXR-NPA400T technical specifications.
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amcc PPC405EXR-NPA400T to view detailed technical specifications.
No datasheet is available for this part.