Amcc PPC440EPX-NUA400T technical specifications.
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Max Frequency | 400MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for Amcc PPC440EPX-NUA400T to view detailed technical specifications.
No datasheet is available for this part.