Amcc PPC440GX-3FF667C technical specifications.
| Package/Case | FCBGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Max Frequency | 667MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amcc PPC440GX-3FF667C to view detailed technical specifications.
No datasheet is available for this part.