Amcc QT2025PRKD technical specifications.
| Package/Case | BGA |
| Data Rate | 10.52Gbps |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amcc QT2025PRKD to view detailed technical specifications.
No datasheet is available for this part.