Amcc S4882PRICB technical specifications.
| Package/Case | BGA |
| Data Rate | 4.25Gbps |
| Max Supply Current | 400mA |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amcc S4882PRICB to view detailed technical specifications.
No datasheet is available for this part.