The AGXD533AAXF0CD is a high-speed data transfer component from AMD. It operates at a maximum frequency of 400MHz and supports a 64-bit data bus width. The component is designed for surface mount applications and can withstand operating temperatures between 0°C and 85°C. The AGXD533AAXF0CD requires a supply voltage between 1.42V and 1.58V to function.
AMD AGXD533AAXF0CD technical specifications.
| Data Bus Width | 64b |
| Frequency | 400MHz |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.58V |
| Min Supply Voltage | 1.42V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for AMD AGXD533AAXF0CD to view detailed technical specifications.
No datasheet is available for this part.