AMD AGXD533AAXF0TD technical specifications.
| Data Bus Width | 64b |
| Frequency | 400MHz |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.58V |
| Min Supply Voltage | 1.42V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for AMD AGXD533AAXF0TD to view detailed technical specifications.
No datasheet is available for this part.