NOR Flash Parallel 2.5V 16Mbit 1M/512K x 16bit/32bit 54ns 80-Pin PQFP
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 54ns |
| Package/Case | PQFP |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Memory Type | NOR, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Supply Current | 90mA |
| Sync/Async | Asynchronous, Synchronous |
| RoHS | Not Compliant |