AMD AM29DL323DB-90WDI technical specifications.
| Access Time-Max | 90ns |
| Package/Case | FBGA |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Supply Current | 16mA |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
Download the complete datasheet for AMD AM29DL323DB-90WDI to view detailed technical specifications.
No datasheet is available for this part.