AMD AM29DL323GT90EIT technical specifications.
| Access Time-Max | 90ns |
| Package/Case | TSOP |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Supply Current | 16mA |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
Download the complete datasheet for AMD AM29DL323GT90EIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.