The AM29F400AT120SC is a 4Mb NOR flash memory device with an access time of 120ns. It operates at a supply voltage of 5V and draws a maximum supply current of 50mA. The device is packaged in a surface mount SO package and is specified to operate over a temperature range of 0-70°C. It is designed for asynchronous operation and supports a maximum operating supply voltage of 5.5V and a minimum supply voltage of 4.5V.
AMD AM29F400AT120SC technical specifications.
| Access Time-Max | 120ns |
| Package/Case | SO |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
Download the complete datasheet for AMD AM29F400AT120SC to view detailed technical specifications.
No datasheet is available for this part.