AMD AM79C972BKD\W technical specifications.
| Package/Case | PQFP |
| Contact Plating | Copper, Tin |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for AMD AM79C972BKD\W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.