AMD AM79C976KF technical specifications.
| Package/Case | PQFP |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for AMD AM79C976KF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.