The AM9519ADC is a 28-pin dual interrupt controller IC from AMD, designed for commercial temperature grade applications. It operates at a nominal supply voltage of 5V, with a maximum supply current of 125mA. The device is packaged in a 28-pin DIP package, measuring 15.24mm in width and 37.1475mm in length. The AM9519ADC is suitable for use in a temperature range of 0 to 70 degrees Celsius.
AMD AM9519ADC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Length | 37.1475 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 125 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 2 |
| uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
| External Data Bus Width | 8 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM9519ADC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.