AMD AMD-K6-III+/450ACZ technical specifications.
| Frequency | 450MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.1V |
| Min Supply Voltage | 1.9V |
| Mount | Through Hole |
| Operating Supply Voltage | 2V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for AMD AMD-K6-III+/450ACZ to view detailed technical specifications.
No datasheet is available for this part.