AMD AMD-K6-IIIE+550ACR technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for AMD AMD-K6-IIIE+550ACR to view detailed technical specifications.
No datasheet is available for this part.