AMD AU1500-500MBD technical specifications.
| Package/Case | BGA |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for AMD AU1500-500MBD to view detailed technical specifications.
No datasheet is available for this part.