MPU GX1 32-Bit 0.18um 200MHz 3.3V 352-Pin EBGA
AMD GX1-200B-85-1.823 technical specifications.
| Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for AMD GX1-200B-85-1.823 to view detailed technical specifications.
No datasheet is available for this part.