
Microprocessor, 32-Bit, 233MHz, CMOS, PBGA352, EBGA-352
AMD GX1-233B-85-1.8 technical specifications.
| Data Bus Width | 32b |
| Max Frequency | 233MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for AMD GX1-233B-85-1.8 to view detailed technical specifications.
No datasheet is available for this part.
