AMD GX1-333B-85-2.223 technical specifications.
| Frequency | 333MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.31V |
| Min Supply Voltage | 2.09V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for AMD GX1-333B-85-2.223 to view detailed technical specifications.
No datasheet is available for this part.