AMD OS2352WAL4BGH technical specifications.
| Frequency | 2.1GHz |
| Min Operating Temperature | 55°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for AMD OS2352WAL4BGH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.