NOR Flash Serial-SPI 3V/3.3V 64Mbit 64M x 1bit 8ns 8-Pin WSON EP Tube
AMD S25FL064P0XNFI001 technical specifications.
| Frequency | 104MHz |
| Lead Free | Lead Free |
| Memory Size | 8000000B |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for AMD S25FL064P0XNFI001 to view detailed technical specifications.
No datasheet is available for this part.